
VM3SCGF1803L04 | |
|---|---|
DigiKey Part Number | 2449-VM3SCGF1803L04-ND |
Manufacturer | |
Manufacturer Product Number | VM3SCGF1803L04 |
Description | SWITCH LIMIT SPDT 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer CIT Relay and Switch | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 190gf |
Packaging Box | Release Force 80gf |
Part Status Active | Operating Position 0.602" (15.30mm) |
Circuit SPDT | Pretravel 0.071" (1.8mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 7,67100 € | 76,71 € |
| 30 | 7,01067 € | 210,32 € |
| 60 | 6,62300 € | 397,38 € |
| 120 | 6,25683 € | 750,82 € |
| 270 | 5,85367 € | 1.580,49 € |
| 510 | 5,55549 € | 2.833,30 € |
| 1.020 | 5,31187 € | 5.418,11 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |

