
VM3SCGF1803L00 | |
|---|---|
DigiKey Part Number | 2449-VM3SCGF1803L00-ND |
Manufacturer | |
Manufacturer Product Number | VM3SCGF1803L00 |
Description | SWITCH LIMIT SPDT 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 180gf | |
Release Force | 100gf | |
Operating Position | 0.581" (14.75mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.031" (0.8mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 7,71000 € | 77,10 € |
| 30 | 7,04567 € | 211,37 € |
| 60 | 6,65633 € | 399,38 € |
| 120 | 6,28825 € | 754,59 € |
| 270 | 5,88315 € | 1.588,45 € |
| 510 | 5,58347 € | 2.847,57 € |
| 1.020 | 5,33572 € | 5.442,43 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |

