
VM3SBGF3003L03 | |
|---|---|
DigiKey Part Number | 2449-VM3SBGF3003L03-ND |
Manufacturer | |
Manufacturer Product Number | VM3SBGF3003L03 |
Description | SWITCH LIMIT SPST-NC 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 180gf | |
Release Force | 80gf | |
Operating Position | 0.587" (14.90mm) | |
Pretravel | 0.138" (3.5mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7,59667 € | 227,90 € |
| Unit Price without VAT: | 7,59667 € |
|---|---|
| Unit Price with VAT: | 9,04004 € |

