
VM3SBGF3003L00 | |
|---|---|
DigiKey Part Number | 2449-VM3SBGF3003L00-ND |
Manufacturer | |
Manufacturer Product Number | VM3SBGF3003L00 |
Description | SWITCH LIMIT SPST-NC 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer CIT Relay and Switch | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 320gf |
Packaging Box | Release Force 250gf |
Part Status Active | Operating Position 0.581" (14.75mm) |
Circuit SPST-NC | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.80mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.024" (0.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7,42633 € | 222,79 € |
| Unit Price without VAT: | 7,42633 € |
|---|---|
| Unit Price with VAT: | 8,83733 € |

