Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
VM3SAQF1802L03
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

VM3SAQF1802L03

DigiKey Part Number
2449-VM3SAQF1802L03-ND
Manufacturer
Manufacturer Product Number
VM3SAQF1802L03
Description
SWITCH LIMIT SPST-NO 10A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VM3SAQF1802L03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
CIT Relay and Switch
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
120gf
Packaging
Tray
Release Force
40gf
Part Status
Active
Operating Position
0.602" (15.30mm)
Circuit
SPST-NO
Pretravel
0.138" (3.5mm)
Switch Function
Off-Mom
Differential Travel
0.060" (1.5mm)
Current Rating (Amps)
10A (AC), 6A (DC)
Overtravel
0.039" (1.0mm)
Voltage Rating - AC
125 V
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
36 V
Electrical Life
50,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-40°C ~ 120°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,91000 €4,91 €
104,06400 €40,64 €
253,77000 €94,25 €
503,56200 €178,10 €
1003,36500 €336,50 €
3003,07490 €922,47 €
5002,94852 €1.474,26 €
1.0002,78519 €2.785,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €