
VM3SAQF1802L02 | |
|---|---|
DigiKey Part Number | 2449-VM3SAQF1802L02-ND |
Manufacturer | |
Manufacturer Product Number | VM3SAQF1802L02 |
Description | SWITCH LIMIT SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 120gf |
Packaging Tray | Release Force 50gf |
Part Status Active | Operating Position 0.736" (18.70mm) |
Circuit SPST-NO | Pretravel 0.118" (3.0mm) |
Switch Function Off-Mom | Differential Travel 0.050" (1.3mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,06400 € | 40,64 € |
| 25 | 3,77000 € | 94,25 € |
| 50 | 3,56200 € | 178,10 € |
| 100 | 3,36500 € | 336,50 € |
| 300 | 3,07490 € | 922,47 € |
| 500 | 2,94852 € | 1.474,26 € |
| 1.000 | 2,78519 € | 2.785,19 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

