
VM3SAQF1802L01 | |
|---|---|
DigiKey Part Number | 2449-VM3SAQF1802L01-ND |
Manufacturer | |
Manufacturer Product Number | VM3SAQF1802L01 |
Description | SWITCH LIMIT SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 140gf |
Packaging Tray | Release Force 50gf |
Part Status Active | Operating Position 0.807" (20.50mm) |
Circuit SPST-NO | Pretravel 0.100" (2.5mm) |
Switch Function Off-Mom | Differential Travel 0.050" (1.3mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,24400 € | 42,44 € |
| 25 | 3,93680 € | 98,42 € |
| 50 | 3,71920 € | 185,96 € |
| 100 | 3,51370 € | 351,37 € |
| 300 | 3,21063 € | 963,19 € |
| 500 | 3,07872 € | 1.539,36 € |
| 1.000 | 2,90815 € | 2.908,15 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

