
VM3SAGF1803L00 | |
|---|---|
DigiKey Part Number | 2449-VM3SAGF1803L00-ND |
Manufacturer | |
Manufacturer Product Number | VM3SAGF1803L00 |
Description | SWITCH LIMIT SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer CIT Relay and Switch | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 180gf |
Packaging Box | Release Force 100gf |
Part Status Active | Operating Position 0.581" (14.75mm) |
Circuit SPST-NO | Pretravel 0.063" (1.6mm) |
Switch Function Off-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.031" (0.8mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 8,37100 € | 83,71 € |
| 30 | 7,64900 € | 229,47 € |
| 60 | 7,22633 € | 433,58 € |
| 120 | 6,82667 € | 819,20 € |
| 270 | 6,38681 € | 1.724,44 € |
| 510 | 6,06143 € | 3.091,33 € |
| 1.020 | 5,83244 € | 5.949,09 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |

