
VM3SAGF1802L02 | |
|---|---|
DigiKey Part Number | 2449-VM3SAGF1802L02-ND |
Manufacturer | |
Manufacturer Product Number | VM3SAGF1802L02 |
Description | SWITCH LIMIT SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 120gf | |
Release Force | 50gf | |
Operating Position | 0.736" (18.70mm) | |
Pretravel | 0.118" (3.0mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,06400 € | 50,64 € |
| 25 | 4,69760 € | 117,44 € |
| 50 | 4,43780 € | 221,89 € |
| 100 | 4,19240 € | 419,24 € |
| 300 | 3,83090 € | 1.149,27 € |
| 500 | 3,67342 € | 1.836,71 € |
| 1.000 | 3,46986 € | 3.469,86 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

