
VM3CQF1102L02 | |
|---|---|
DigiKey Part Number | 2449-VM3CQF1102L02-ND |
Manufacturer | |
Manufacturer Product Number | VM3CQF1102L02 |
Description | SWITCH LIMIT SPDT 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Operating Force 60gf |
Series | Release Force 60gf |
Packaging Tray | Operating Position 0.697" (17.7mm) |
Part Status Active | Pretravel 0.122" (3.1mm) |
Circuit SPDT | Differential Travel 0.027" (0.7mm) |
Switch Function On-Mom | Overtravel 0.090" (2.3mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,13180 € | 56,59 € |
| Unit Price without VAT: | 1,13180 € |
|---|---|
| Unit Price with VAT: | 1,34684 € |

