
VM3CQF0802L03 | |
|---|---|
DigiKey Part Number | 2449-VM3CQF0802L03-ND |
Manufacturer | |
Manufacturer Product Number | VM3CQF0802L03 |
Description | SWITCH LIMIT SPDT 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Operating Force 35gf |
Series | Release Force 18gf |
Packaging Tray | Operating Position 0.551" (14.0mm) |
Part Status Active | Pretravel 0.131" (3.3mm) |
Circuit SPDT | Differential Travel 0.025" (0.6mm) |
Switch Function On-Mom | Overtravel 0.090" (2.3mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,33000 € | 13,30 € |
| 25 | 1,23360 € | 30,84 € |
| 50 | 1,16580 € | 58,29 € |
| 100 | 1,10120 € | 110,12 € |
| 250 | 1,02152 € | 255,38 € |
| 500 | 0,96502 € | 482,51 € |
| 1.000 | 0,91164 € | 911,64 € |
| 5.000 | 0,81125 € | 4.056,25 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

