
VM3CQF0802L01 | |
|---|---|
DigiKey Part Number | 2449-VM3CQF0802L01-ND |
Manufacturer | |
Manufacturer Product Number | VM3CQF0802L01 |
Description | SWITCH LIMIT SPDT 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Operating Force 40gf |
Series | Release Force 20gf |
Packaging Tray | Operating Position 0.732" (18.6mm) |
Part Status Active | Pretravel 0.146" (3.7mm) |
Circuit SPDT | Differential Travel 0.027" (0.7mm) |
Switch Function On-Mom | Overtravel 0.100" (2.5mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,40900 € | 14,09 € |
| 25 | 1,30720 € | 32,68 € |
| 50 | 1,23500 € | 61,75 € |
| 100 | 1,16670 € | 116,67 € |
| 250 | 1,08228 € | 270,57 € |
| 500 | 1,02244 € | 511,22 € |
| 1.000 | 0,96588 € | 965,88 € |
| 5.000 | 0,86313 € | 4.315,65 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

