
VM3CQF0801L01 | |
|---|---|
DigiKey Part Number | 2449-VM3CQF0801L01-ND |
Manufacturer | |
Manufacturer Product Number | VM3CQF0801L01 |
Description | SWITCH LIMIT SPDT 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | 20gf | |
Operating Position | 0.732" (18.6mm) | |
Pretravel | 0.146" (3.7mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.100" (2.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,40900 € | 14,09 € |
| 25 | 1,30720 € | 32,68 € |
| 50 | 1,23500 € | 61,75 € |
| 100 | 1,16670 € | 116,67 € |
| 250 | 1,08228 € | 270,57 € |
| 500 | 1,02244 € | 511,22 € |
| 1.000 | 0,96588 € | 965,88 € |
| 5.000 | 0,86313 € | 4.315,65 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

