
VM3AQF1102L07 | |
|---|---|
DigiKey Part Number | 2449-VM3AQF1102L07-ND |
Manufacturer | |
Manufacturer Product Number | VM3AQF1102L07 |
Description | SWITCH LIMIT SPST-NO 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Operating Force 25gf |
Series | Release Force 20gf |
Packaging Tray | Operating Position 0.445" (11.3mm) |
Part Status Active | Pretravel 0.303" (7.7mm) |
Circuit SPST-NO | Differential Travel 0.075" (1.9mm) |
Switch Function Off-Mom | Overtravel 0.278" (7.1mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,06400 € | 53,20 € |
| Unit Price without VAT: | 1,06400 € |
|---|---|
| Unit Price with VAT: | 1,26616 € |

