
VM3AQF0802L01 | |
|---|---|
DigiKey Part Number | 2449-VM3AQF0802L01-ND |
Manufacturer | |
Manufacturer Product Number | VM3AQF0802L01 |
Description | SWITCH LIMIT SPST-NO 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Operating Force 40gf |
Series | Release Force 20gf |
Packaging Tray | Operating Position 0.732" (18.6mm) |
Part Status Active | Pretravel 0.146" (3.7mm) |
Circuit SPST-NO | Differential Travel 0.027" (0.7mm) |
Switch Function Off-Mom | Overtravel 0.100" (2.5mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,31400 € | 13,14 € |
| 25 | 1,21920 € | 30,48 € |
| 50 | 1,15180 € | 57,59 € |
| 100 | 1,08810 € | 108,81 € |
| 250 | 1,00932 € | 252,33 € |
| 500 | 0,95352 € | 476,76 € |
| 1.000 | 0,90077 € | 900,77 € |
| 5.000 | 0,80088 € | 4.004,40 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

