
STV4.35LF520Q | |
|---|---|
DigiKey Part Number | 2449-STV4.35LF520Q-ND |
Manufacturer | |
Manufacturer Product Number | STV4.35LF520Q |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 4.35mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.20mm x 5.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 520gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.45mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53600 € | 5,36 € |
| 25 | 0,49920 € | 12,48 € |
| 100 | 0,44550 € | 44,55 € |
| 250 | 0,41264 € | 103,16 € |
| 500 | 0,38966 € | 194,83 € |
| 1.000 | 0,36849 € | 368,49 € |
| 3.000 | 0,33886 € | 1.016,58 € |
| 5.000 | 0,32672 € | 1.633,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |











