
RR11622IWC | |
|---|---|
DigiKey Part Number | 2449-RR11622IWC-ND |
Manufacturer | |
Manufacturer Product Number | RR11622IWC |
Description | SWITCH ROCKER SPDT 15A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | I O II | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,92640 € | 23,16 € |
| 50 | 0,87440 € | 43,72 € |
| 200 | 0,77890 € | 155,78 € |
| 400 | 0,73605 € | 294,42 € |
| 600 | 0,71265 € | 427,59 € |
| 1.000 | 0,68500 € | 685,00 € |
| 5.000 | 0,61109 € | 3.055,45 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


