
RL1223NBC | |
|---|---|
DigiKey Part Number | 2449-RL1223NBC-ND |
Manufacturer | |
Manufacturer Product Number | RL1223NBC |
Description | SWITCH ROCKER SPST-NO 12A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 12A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking Dot |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.25mm x 6.75mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 105°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,94855 € | 189,71 € |
| Unit Price without VAT: | 0,94855 € |
|---|---|
| Unit Price with VAT: | 1,12877 € |

