
RL1223CWC | |
|---|---|
DigiKey Part Number | 2449-RL1223CWC-ND |
Manufacturer | |
Manufacturer Product Number | RL1223CWC |
Description | SWITCH ROCKER SPST 12A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 12A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking O - |
Packaging Bag | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.25mm x 6.75mm |
Circuit | Operating Temperature -40°C ~ 105°C |
Switch Function | Approval Agency cURus, UL |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,06295 € | 212,59 € |
| Unit Price without VAT: | 1,06295 € |
|---|---|
| Unit Price with VAT: | 1,26491 € |

