
RC2127TCWCB | |
|---|---|
DigiKey Part Number | 2449-RC2127TCWCB-ND |
Manufacturer | |
Manufacturer Product Number | RC2127TCWCB |
Description | SWITCH ROCKER DPST 12A 250VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 12A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Blue |
Mfr | Actuator Marking O I |
Series | Illumination Type, Color Neon |
Packaging Bag | Illumination Voltage (Nominal) 250 VAC |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Rectangular - 19.50mm x 13.00mm |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Approval Agency cURus, UL |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,24860 € | 249,72 € |
| Unit Price without VAT: | 1,24860 € |
|---|---|
| Unit Price with VAT: | 1,48583 € |

