
RC2123TCWCR12 | |
|---|---|
DigiKey Part Number | 2449-RC2123TCWCR12-ND |
Manufacturer | |
Manufacturer Product Number | RC2123TCWCR12 |
Description | SWITCH ROCKER DPST 12A 250VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 12A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking O I |
Series | Illumination Type, Color LED, Red |
Packaging Bag | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Rectangular - 19.50mm x 13.00mm |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Approval Agency cURus, UL |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61100 € | 16,11 € |
| 200 | 1,30310 € | 260,62 € |
| 1.000 | 1,16323 € | 1.163,23 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

