New Product
Rocker Switch DPST-NO 12A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2122CWC

DigiKey Part Number
2449-RC2122CWC-ND
Manufacturer
Manufacturer Product Number
RC2122CWC
Description
SWITCH ROCKER DPST 12A 250VAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST-NO 12A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
O I
Packaging
Bag
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Part Status
Active
Ingress Protection
IP40
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.50mm x 13.00mm
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Approval Agency
cURus, UL
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,09000 €10,90 €
2000,88140 €176,28 €
1.0000,78672 €786,72 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €