
RC1123DWL | |
|---|---|
DigiKey Part Number | 2449-RC1123DWL-ND |
Manufacturer | |
Manufacturer Product Number | RC1123DWL |
Description | SWITCH ROCKER SPST 12A 250VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 12A (AC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking O I |
Packaging Bag | Termination Style PC Pin |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Snap-In, Right Angle | Panel Cutout Dimensions Rectangular - 19.50mm x 13.00mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency cURus, UL |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,88173 € | 132,26 € |
| Unit Price without VAT: | 0,88173 € |
|---|---|
| Unit Price with VAT: | 1,04926 € |

