
MS2205L2 | |
|---|---|
DigiKey Part Number | 2449-MS2205L2-ND |
Manufacturer | |
Manufacturer Product Number | MS2205L2 |
Description | SWITCH SLIDE DPDT 0.3A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 2.00mm |
Manufacturer CIT Relay and Switch | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 200gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,38000 € | 9,50 € |
| 100 | 0,33950 € | 33,95 € |
| 250 | 0,31440 € | 78,60 € |
| 500 | 0,29678 € | 148,39 € |
| 2.000 | 0,26561 € | 531,22 € |
| 4.000 | 0,25216 € | 1.008,64 € |
| 6.000 | 0,24495 € | 1.469,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

