



MS2202L8B | |
|---|---|
DigiKey Part Number | 2449-MS2202L8B-ND |
Manufacturer | |
Manufacturer Product Number | MS2202L8B |
Description | SWITCH SLIDE DPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 8.00mm |
Manufacturer CIT Relay and Switch | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 3.25mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 250gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,45400 € | 11,35 € |
| 100 | 0,40500 € | 40,50 € |
| 250 | 0,37516 € | 93,79 € |
| 500 | 0,35420 € | 177,10 € |
| 2.000 | 0,31731 € | 634,62 € |
| 4.000 | 0,30145 € | 1.205,80 € |
| 6.000 | 0,29298 € | 1.757,88 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

