
MS1247L4 | |
|---|---|
DigiKey Part Number | 2449-MS1247L4-ND |
Manufacturer | |
Manufacturer Product Number | MS1247L4 |
Description | SWITCH SLIDE SPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 4.00mm |
Manufacturer CIT Relay and Switch | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 200gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,30480 € | 7,62 € |
| 100 | 0,27270 € | 27,27 € |
| 250 | 0,25268 € | 63,17 € |
| 500 | 0,23848 € | 119,24 € |
| 2.000 | 0,21320 € | 426,40 € |
| 4.000 | 0,20222 € | 808,88 € |
| 6.000 | 0,19633 € | 1.177,98 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

