
KT01RH | |
|---|---|
DigiKey Part Number | 2449-KT01RH-ND |
Manufacturer | |
Manufacturer Product Number | KT01RH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.142" (3.60mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 1 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.137" (3.48mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418117170901 | Würth Elektronik | 130 | 732-418117170901-ND | 0,93000 € | Similar |
| DS04-254-2L-01BK | Same Sky (Formerly CUI Devices) | 194 | 2223-DS04-254-2L-01BK-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,72280 € | 18,07 € |
| 190 | 0,61058 € | 116,01 € |
| 380 | 0,57671 € | 219,15 € |
| 570 | 0,55812 € | 318,13 € |
| 1.140 | 0,52860 € | 602,60 € |
| 2.660 | 0,49642 € | 1.320,48 € |
| 5.130 | 0,47439 € | 2.433,62 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |



