Parametric Equivalent

KR08RT | |
|---|---|
DigiKey Part Number | 2449-KR08RT-ND |
Manufacturer | |
Manufacturer Product Number | KR08RT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.378" (9.60mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Slide (Standard) | Length 0.862" (21.89mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78RB08SRAT | Grayhill Inc. | 0 | 78RB08SRAT-ND | 7,92917 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 0,83805 € | 326,84 € |
| Unit Price without VAT: | 0,83805 € |
|---|---|
| Unit Price with VAT: | 0,99728 € |


