
KP10R | |
|---|---|
DigiKey Part Number | 2449-KP10R-ND |
Manufacturer | |
Manufacturer Product Number | KP10R |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.374" (9.50mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Piano | Length 1.046" (26.57mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 17 | 1,12059 € | 19,05 € |
| 34 | 1,05882 € | 36,00 € |
| 102 | 0,96598 € | 98,53 € |
| 255 | 0,89549 € | 228,35 € |
| 510 | 0,84708 € | 432,01 € |
| 1.003 | 0,80411 € | 806,52 € |
| 2.516 | 0,75247 € | 1.893,21 € |
| 5.015 | 0,71873 € | 3.604,43 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

