
KG02RT | |
|---|---|
DigiKey Part Number | 2449-KG02RT-ND |
Manufacturer | |
Manufacturer Product Number | KG02RT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.217" (5.50mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 2 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Slide (Standard) | Length 0.263" (6.67mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,41720 € | 10,43 € |
| 142 | 0,36155 € | 51,34 € |
| 284 | 0,34123 € | 96,91 € |
| 568 | 0,32222 € | 183,02 € |
| 1.136 | 0,30468 € | 346,12 € |
| 2.556 | 0,28617 € | 731,45 € |
| 5.112 | 0,27206 € | 1.390,77 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

