
J104D2C24VDC.15S | |
|---|---|
DigiKey Part Number | 2449-J104D2C24VDC.15S-ND |
Manufacturer | |
Manufacturer Product Number | J104D2C24VDC.15S |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J104D2C24VDC.15S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 100VDC - Max | |
Load - Max Switching | 500VA, 200W | |
Coil Current | 6.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 6 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 3.84 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 20 | 0,93450 € | 18,69 € |
| 40 | 0,90250 € | 36,10 € |
| 60 | 0,88433 € | 53,06 € |
| 100 | 0,86200 € | 86,20 € |
| 260 | 0,82150 € | 213,59 € |
| 500 | 0,79492 € | 397,46 € |
| 1.000 | 0,76764 € | 767,64 € |
| 5.000 | 0,70780 € | 3.539,00 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |











