J102K1AS124VDC.20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 0,59967 €
Datasheet
General Purpose Relay SPST-NO (1 Form A) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J102K1AS124VDC.20

DigiKey Part Number
2449-J102K1AS124VDC.20-ND
Manufacturer
Manufacturer Product Number
J102K1AS124VDC.20
Description
RELAY GEN PURPOSE SPST 1A 24V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J102K1AS124VDC.20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
300VAC, 150VDC - Max
Load - Max Switching
300VA, 150W
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0000,48851 €977,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,48851 €
Unit Price with VAT:0,58133 €