Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN8BSRG110W | |
|---|---|
DigiKey Part Number | 2449-IN8BSRG110W-ND |
Manufacturer | |
Manufacturer Product Number | IN8BSRG110W |
Description | LED PNL IND RED/GREEN 8MM 150MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 110V Green, 110V Red 20mA Green, 20mA Red Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 170mcd Green, 120mcd Red |
Lamp Color Green, Red | Wavelength - Peak 516nm Green, 635nm Red |
Lens Color Green, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 110V Green, 110V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN8BBRG110W | CIT Relay and Switch | 0 | 2449-IN8BBRG110W-ND | 5,12200 € | Parametric Equivalent |
| IN8BNRG110W | CIT Relay and Switch | 0 | 2449-IN8BNRG110W-ND | 5,12200 € | Parametric Equivalent |
| IN8BSMRG110W | CIT Relay and Switch | 0 | 2449-IN8BSMRG110W-ND | 7,66900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,33600 € | 63,36 € |
| Unit Price without VAT: | 6,33600 € |
|---|---|
| Unit Price with VAT: | 7,53984 € |



