
IN8BSMONW | |
|---|---|
DigiKey Part Number | 2449-IN8BSMONW-ND |
Manufacturer | |
Manufacturer Product Number | IN8BSMONW |
Description | LED PNL IND ORANGE 8MM 150MM WIR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 145° 2V 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Orange | Wavelength - Peak 606nm |
Lens Color Orange | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings Vf (Typ), If (Max) | Ingress Protection IP67 |
Voltage 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN8BBONW | CIT Relay and Switch | 0 | 2449-IN8BBONW-ND | 4,87000 € | Parametric Equivalent |
| IN8BNONW | CIT Relay and Switch | 0 | 2449-IN8BNONW-ND | 4,87000 € | Parametric Equivalent |
| IN8BSONW | CIT Relay and Switch | 0 | 2449-IN8BSONW-ND | 6,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,43000 € | 74,30 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |



