Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN8BSMO110C | |
|---|---|
DigiKey Part Number | 2449-IN8BSMO110C-ND |
Manufacturer | |
Manufacturer Product Number | IN8BSMO110C |
Description | LED PNL IND ORANGE 8MM .100" QUI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 145° 110V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Orange | Wavelength - Peak 606nm |
Lens Color Orange | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 110V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN8BBO110C | CIT Relay and Switch | 0 | 2449-IN8BBO110C-ND | 4,87000 € | Parametric Equivalent |
| IN8BNO110C | CIT Relay and Switch | 0 | 2449-IN8BNO110C-ND | 4,87000 € | Parametric Equivalent |
| IN8BSO110C | CIT Relay and Switch | 0 | 2449-IN8BSO110C-ND | 6,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,43000 € | 74,30 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |



