Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN8BNRY110C | |
|---|---|
DigiKey Part Number | 2449-IN8BNRY110C-ND |
Manufacturer | |
Manufacturer Product Number | IN8BNRY110C |
Description | LED PNL IND RED/YELLOW 8MM .100" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Yellow Diffused 145° 110V Red, 110V Yellow 20mA Red, 20mA Yellow Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Yellow |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 120mcd Red, 120mcd Yellow |
Lamp Color Red, Yellow | Wavelength - Peak 635nm Red, 592nm Yellow |
Lens Color Red, Yellow | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 110V Red, 110V Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN8BBRY110C | CIT Relay and Switch | 0 | 2449-IN8BBRY110C-ND | 5,12200 € | Parametric Equivalent |
| IN8BSMRY110C | CIT Relay and Switch | 0 | 2449-IN8BSMRY110C-ND | 7,66900 € | Parametric Equivalent |
| IN8BSRY110C | CIT Relay and Switch | 0 | 2449-IN8BSRY110C-ND | 6,33600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,12200 € | 51,22 € |
| Unit Price without VAT: | 5,12200 € |
|---|---|
| Unit Price with VAT: | 6,09518 € |



