Parametric Equivalent
Parametric Equivalent

IN8ASR220W | |
|---|---|
DigiKey Part Number | 2449-IN8ASR220W-ND |
Manufacturer | |
Manufacturer Product Number | IN8ASR220W |
Description | LED PNL IND RED 8MM 150MM WIRE L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 145° 220V 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Red | Wavelength - Peak 635nm |
Lens Color Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 220V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN8ABR220W | CIT Relay and Switch | 0 | 2449-IN8ABR220W-ND | 4,87000 € | Parametric Equivalent |
| IN8ANR220W | CIT Relay and Switch | 0 | 2449-IN8ANR220W-ND | 4,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,09000 € | 60,90 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |



