
IN8ASMR12C | |
|---|---|
DigiKey Part Number | 2449-IN8ASMR12C-ND |
Manufacturer | |
Manufacturer Product Number | IN8ASMR12C |
Description | LED PNL IND RED 8MM .100" QUICK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 145° 12V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Red | Wavelength - Peak 635nm |
Lens Color Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN8ABR12C | CIT Relay and Switch | 20 | 2449-IN8ABR12C-ND | 6,62000 € | Parametric Equivalent |
| IN8ANR12C | CIT Relay and Switch | 20 | 2449-IN8ANR12C-ND | 6,62000 € | Parametric Equivalent |
| IN8ASR12C | CIT Relay and Switch | 0 | 2449-IN8ASR12C-ND | 8,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,43000 € | 74,30 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |



