
IN8ASG24C | |
|---|---|
DigiKey Part Number | 2449-IN8ASG24C-ND |
Manufacturer | |
Manufacturer Product Number | IN8ASG24C |
Description | LED PNL IND GREEN 8MM .100" QUIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 145° 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.00mm) |
Packaging Tray | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 170mcd |
Lamp Color Green | Wavelength - Peak 516nm |
Lens Color Green | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN8ABG24C | CIT Relay and Switch | 19 | 2449-IN8ABG24C-ND | 6,62000 € | Parametric Equivalent |
| IN8ANG24C | CIT Relay and Switch | 19 | 2449-IN8ANG24C-ND | 6,62000 € | Parametric Equivalent |
| IN8ASMG24C | CIT Relay and Switch | 0 | 2449-IN8ASMG24C-ND | 7,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,09000 € | 60,90 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |



