


IN6BSMONW | |
|---|---|
DigiKey Part Number | 2449-IN6BSMONW-ND |
Manufacturer | |
Manufacturer Product Number | IN6BSMONW |
Description | LED PNL IND ORANGE 6MM 150MM WIR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 145° 25mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | - | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | 3.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 120mcd | |
Wavelength - Peak | 606nm | |
Viewing Angle | 145° | |
Termination Style | Wire Leads - 5.9" (150.00mm) | |
Ingress Protection | IP67 | |
Features | Stainless Steel 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,01600 € | 60,16 € |
| Unit Price without VAT: | 6,01600 € |
|---|---|
| Unit Price with VAT: | 7,15904 € |

