New at DigiKey
IN6B_G_C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN6BNG12C

DigiKey Part Number
2449-IN6BNG12C-ND
Manufacturer
Manufacturer Product Number
IN6BNG12C
Description
LED PNL IND GREEN 6MM .100" QUIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 145° 12V 30mA Quick Connect - 0.256" (6.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
3.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
170mcd
Wavelength - Peak
516nm
Viewing Angle
145°
Termination Style
Quick Connect - 0.256" (6.50mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,77100 €27,71 €
1002,45560 €245,56 €
1.0002,17607 €2.176,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €