Parametric Equivalent
Parametric Equivalent



IN6ASW220W | |
|---|---|
DigiKey Part Number | 2449-IN6ASW220W-ND |
Manufacturer | |
Manufacturer Product Number | IN6ASW220W |
Description | LED PNL IND WHITE 6MM 150MM WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 145° 220V 30mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Voltage 220V |
Manufacturer CIT Relay and Switch | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.24" (6.00mm) |
Part Status Active | Lens Size 3.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Millicandela Rating 700mcd |
Lens Color White | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN6ABW220W | CIT Relay and Switch | 0 | 2449-IN6ABW220W-ND | 3,00200 € | Parametric Equivalent |
| IN6ANW220W | CIT Relay and Switch | 0 | 2449-IN6ANW220W-ND | 3,00200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,43300 € | 44,33 € |
| Unit Price without VAT: | 4,43300 € |
|---|---|
| Unit Price with VAT: | 5,27527 € |



