IN6ASRY6W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 4,55400 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 4,55400 €
Datasheet
New at DigiKey
LED Panel Indicator Red, Yellow Diffused 145° 6V Red, 6V Yellow 25mA Red, 25mA Yellow Wire Leads - 5.9" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red, Yellow Diffused 145° 6V Red, 6V Yellow 25mA Red, 25mA Yellow Wire Leads - 5.9" (150.00mm)
IN6 Series 6 mm Indicators from CIT Relay & Switch PIO | DigiKey

IN6ASRY6W

DigiKey Part Number
2449-IN6ASRY6W-ND
Manufacturer
Manufacturer Product Number
IN6ASRY6W
Description
LED PNL IND RED/YELLOW 6MM 150MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red, Yellow Diffused 145° 6V Red, 6V Yellow 25mA Red, 25mA Yellow Wire Leads - 5.9" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA Red, 25mA Yellow
Manufacturer
CIT Relay and Switch
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.24" (6.00mm)
Packaging
Tray
Lens Size
3.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
120mcd Red, 120mcd Yellow
Lamp Color
Red, Yellow
Wavelength - Peak
635nm Red, 592nm Yellow
Lens Color
Red, Yellow
Viewing Angle
145°
Lens Transparency
Diffused
Termination Style
Wire Leads - 5.9" (150.00mm)
Ratings
DC
Ingress Protection
IP67
Voltage
6V Red, 6V Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IN6ABRY6WCIT Relay and Switch02449-IN6ABRY6W-ND4,55400 €Parametric Equivalent
IN6ANRY6WCIT Relay and Switch02449-IN6ANRY6W-ND4,55400 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
105,78300 €57,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,78300 €
Unit Price with VAT:6,88177 €