


IN6ASRY24W | |
|---|---|
DigiKey Part Number | 2449-IN6ASRY24W-ND |
Manufacturer | |
Manufacturer Product Number | IN6ASRY24W |
Description | LED PNL IND RED/YELLOW 6MM 150MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Yellow Diffused 145° 24V Red, 24V Yellow 25mA Red, 25mA Yellow Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 25mA Red, 25mA Yellow |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Tray | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd Red, 120mcd Yellow |
Lamp Color Red, Yellow | Wavelength - Peak 635nm Red, 592nm Yellow |
Lens Color Red, Yellow | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 24V Red, 24V Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,78300 € | 57,83 € |
| Unit Price without VAT: | 5,78300 € |
|---|---|
| Unit Price with VAT: | 6,88177 € |

