


IN6ASONW | |
|---|---|
DigiKey Part Number | 2449-IN6ASONW-ND |
Manufacturer | |
Manufacturer Product Number | IN6ASONW |
Description | LED PNL IND ORANGE 6MM 150MM WIR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 145° 25mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer CIT Relay and Switch | Panel Cutout Dimensions 0.24" (6.00mm) |
Series | Lens Size 3.00mm Dia |
Packaging Tray | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 120mcd |
Type LED | Wavelength - Peak 606nm |
Lamp Color Orange | Viewing Angle 145° |
Lens Color Orange | Termination Style Wire Leads - 5.9" (150.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Current 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,39700 € | 43,97 € |
| Unit Price without VAT: | 4,39700 € |
|---|---|
| Unit Price with VAT: | 5,23243 € |

