


IN6ASMW220W | |
|---|---|
DigiKey Part Number | 2449-IN6ASMW220W-ND |
Manufacturer | |
Manufacturer Product Number | IN6ASMW220W |
Description | LED PNL IND WHITE 6MM 150MM WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 145° 220V 30mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Tray | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 700mcd |
Lamp Color White | Viewing Angle 145° |
Lens Color White | Termination Style Wire Leads - 5.9" (150.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Features Stainless Steel 316 |
Voltage 220V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,01600 € | 60,16 € |
| Unit Price without VAT: | 6,01600 € |
|---|---|
| Unit Price with VAT: | 7,15904 € |

