


IN6ASMRGNC | |
|---|---|
DigiKey Part Number | 2449-IN6ASMRGNC-ND |
Manufacturer | |
Manufacturer Product Number | IN6ASMRGNC |
Description | LED PNL IND RED/GREEN 6MM .100" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 30mA Green, 25mA Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer CIT Relay and Switch | Panel Cutout Dimensions 0.24" (6.00mm) |
Series | Lens Size 3.00mm Dia |
Packaging Tray | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 170mcd Green, 120mcd Red |
Type LED | Wavelength - Peak 516nm Green, 635nm Red |
Lamp Color Green, Red | Viewing Angle 145° |
Lens Color Green, Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Current 30mA Green, 25mA Red | Features Stainless Steel 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,35700 € | 73,57 € |
| Unit Price without VAT: | 7,35700 € |
|---|---|
| Unit Price with VAT: | 8,75483 € |

