New at DigiKey
LED Panel Indicator Blue, Red Diffused 145° 24V Blue, 24V Red 30mA Blue, 25mA Red Wire Leads - 5.9" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue, Red Diffused 145° 24V Blue, 24V Red 30mA Blue, 25mA Red Wire Leads - 5.9" (150.00mm)
IN6 Series 6 mm Indicators from CIT Relay & Switch PIO | DigiKey

IN6ASMRB24W

DigiKey Part Number
2449-IN6ASMRB24W-ND
Manufacturer
Manufacturer Product Number
IN6ASMRB24W
Description
LED PNL IND RED/BLUE 6MM 150MM W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue, Red Diffused 145° 24V Blue, 24V Red 30mA Blue, 25mA Red Wire Leads - 5.9" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Blue, Red
Lens Color
Blue, Red
Lens Transparency
Diffused
Ratings
DC
Voltage
24V Blue, 24V Red
Current
30mA Blue, 25mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
3.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
100mcd Blue, 120mcd Red
Wavelength - Peak
463nm Blue, 635nm Red
Viewing Angle
145°
Termination Style
Wire Leads - 5.9" (150.00mm)
Ingress Protection
IP67
Features
Stainless Steel 316
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
107,44900 €74,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,44900 €
Unit Price with VAT:8,86431 €