New at DigiKey
LED Panel Indicator Blue Diffused 145° 12V 30mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue Diffused 145° 12V 30mA Quick Connect - 0.110" (2.8mm)
IN6 Series 6 mm Indicators from CIT Relay & Switch PIO | DigiKey

IN6ASB12C

DigiKey Part Number
2449-IN6ASB12C-ND
Manufacturer
Manufacturer Product Number
IN6ASB12C
Description
LED PNL IND BLUE 6MM .100" QUICK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 145° 12V 30mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
CIT Relay and Switch
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.24" (6.00mm)
Packaging
Tray
Lens Size
3.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
100mcd
Lamp Color
Blue
Wavelength - Peak
463nm
Lens Color
Blue
Viewing Angle
145°
Lens Transparency
Diffused
Termination Style
Quick Connect - 0.110" (2.8mm)
Ratings
DC
Ingress Protection
IP67
Voltage
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,00000 €6,00 €
104,52900 €45,29 €
1003,66490 €366,49 €
5003,28776 €1.643,88 €
1.0003,16527 €3.165,27 €
2.0003,06170 €6.123,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,00000 €
Unit Price with VAT:7,14000 €