Parametric Equivalent
Parametric Equivalent



IN6ANR110C | |
|---|---|
DigiKey Part Number | 2449-IN6ANR110C-ND |
Manufacturer | |
Manufacturer Product Number | IN6ANR110C |
Description | LED PNL IND RED 6MM .100" QUICK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 145° 110V 25mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 25mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Tray | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color Red | Wavelength - Peak 635nm |
Lens Color Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 110V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN6ABR110C | CIT Relay and Switch | 0 | 2449-IN6ABR110C-ND | 2,97800 € | Parametric Equivalent |
| IN6ASR110C | CIT Relay and Switch | 0 | 2449-IN6ASR110C-ND | 4,39700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 2,97800 € | 44,67 € |
| Unit Price without VAT: | 2,97800 € |
|---|---|
| Unit Price with VAT: | 3,54382 € |



